Radial leaded, through-hole mount resettable fuse with 1.85A hold current and 3.7A trip current. Features 30V DC rated voltage, 40A maximum current rating, and 0.09 ohm resistance. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and Halogen Free standards, with cULus and TUV approvals.
Littelfuse 30R185UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.8mm |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| DC Rated Voltage | 30V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R185UPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.