
Radial resettable fuse with 3A hold current and 6A trip current, designed for 30V DC operation. Features low 80mΩ resistance and 40A maximum current rating. Through-hole mount package with 5.1mm lead pitch, operating from -40°C to 85°C. Compliant with RoHS and lead-free standards, with cULus and TUV approvals.
Littelfuse 30R300UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 7.27mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R300UPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
