
Littelfuse 30R400 technical specifications.
| Current Rating | 40A |
| Hold Current | 4A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | 30R |
| Termination | Radial |
| Trip Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
