Radial leaded resettable fuse with 4A hold current and 8A trip current, designed for through-hole mounting. Features a low 0.01 ohm resistance and a maximum DC operating voltage of 30V. This component offers a 40A maximum current rating and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a 1000-piece cut tape package.
Littelfuse 30R400UMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 20.1mm |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R400UMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
