
Littelfuse 30R500U technical specifications.
| Package/Case | Radial |
| Hold Current | 5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 30R |
| Series | POLY-FUSE®, 30R |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30R500U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
