
Radial leaded, through-hole mount resettable fuse with 50mΩ resistance and 5A hold current. Features a 30V DC rated voltage and 40A maximum current rating. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and lead-free standards, with cULus and TUV approvals. Supplied in cut tape packaging.
Littelfuse 30R500UMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R500UMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
