
Radial leaded resettable fuse for general applications, featuring a low 0.04 ohm resistance and a 30V DC working voltage. Designed for through-hole mounting, this component offers a 6A hold current and a 12A trip current, with a maximum current rating of 40A. Operating across a wide temperature range of -40°C to 85°C, it is RoHS compliant and available in bulk packaging.
Littelfuse 30R600UF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 24.9mm |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 16s |
| Trip Current | 12A |
| DC Rated Voltage | 30V |
| Width | 16.5mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R600UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
