
Littelfuse 30R600UMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 3.5W |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R600UMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
