
Radial leaded, through-hole mount resettable fuse for overload protection. Features a hold current of 8A, trip current of 16A, and a maximum DC voltage rating of 30V. Offers a low resistance of 20mΩ and a maximum current rating of 40A. Compliant with cULus and TUV approvals, this component is also lead-free and RoHS compliant.
Littelfuse 30R800UH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 29.2mm |
| Hold Current | 8A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Manufacturer Series | 30R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Terminal Finish | Tin |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | OVERLOAD PROTECTION |
| Thickness | 3.05mm |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| DC Rated Voltage | 30V |
| Width | 21.6mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R800UH to view detailed technical specifications.
No datasheet is available for this part.