
Littelfuse 312004 technical specifications.
| Current Rating | 4A |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 29.1mR |
| RoHS Compliant | No |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.