Littelfuse 312010 technical specifications.
| Current Rating | 10A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 9.3mR |
| RoHS Compliant | No |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.