
Littelfuse 31202.5P technical specifications.
| Current Rating | 2.5A |
| Diameter | 6.35mm |
| Fuse Current | 2.5A |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 31202.5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
