Littelfuse 313.062 technical specifications.
| Current Rating | 62mA |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 91R |
| RoHS Compliant | No |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 313.062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.