Littelfuse 313.75 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.6215 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 313.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.