Littelfuse 314.250 technical specifications.
| Current Rating | 250mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 314.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.