Littelfuse 314.75 technical specifications.
| Fuse Size (mm) | 6.3 X 32 |
| Package/Case | Melf |
| Termination Style | Cartridge |
| Current Rating | 0.75A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Melting I2t | 0.466A²s |
| Typical Cold Resistance | 0.252Ohm |
| Cage Code | 75915 |
| EU RoHS | No |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 314.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.