The 314008HXP fuse is a miniature, fast-acting fuse with a voltage rating of 250V and a current rating of 8A. It features a cartridge termination style and is suitable for use in applications where a high level of current protection is required. The fuse has a typical melting I2t of 105 and a typical cold resistance of 0.0153 ohms. It operates within a temperature range of -55°C to 125°C and is designed for use in general applications.
Littelfuse 314008HXP technical specifications.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 105A²s |
| Typical Cold Resistance | 0.0153Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 314008HXP to view detailed technical specifications.
No datasheet is available for this part.