
Littelfuse 315 technical specifications.
| Package/Case | 315 |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Hardware |
| Reach SVHC Compliant | Unknown |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
