
Littelfuse 315004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 315004 to view detailed technical specifications.
No datasheet is available for this part.
