
The 315005 is a 6.3 x 32mm axial fuse with a current rating of 5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is rated for 250V AC and has a resistance of 21.2mR. It is available in bulk packaging and is not RoHS compliant.
Littelfuse 315005 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Fuse Size | 6.3 x 32mm |
| Length | 32.385mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 21.2mR |
| RoHS Compliant | No |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 315005 to view detailed technical specifications.
No datasheet is available for this part.