Littelfuse 318003P technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 3A |
| Diameter | 6.99mm |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 42.4mR |
| RoHS Compliant | Yes |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 318003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.