Littelfuse 318004P technical specifications.
| Current Rating | 4A |
| Diameter | 6.99mm |
| Height | 0.25inch |
| Length | 2inch |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 318004P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.