
Littelfuse 318006 technical specifications.
| Package/Case | Axial |
| Current Rating | 6A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 318006 to view detailed technical specifications.
No datasheet is available for this part.
