
Littelfuse 31801.5 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.5A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Resistance | 103mR |
| RoHS Compliant | No |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 31801.5 to view detailed technical specifications.
No datasheet is available for this part.
