Littelfuse 322004 technical specifications.
| Current Rating | 4A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 322004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.