Littelfuse 324015 technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 324015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.