
Littelfuse 324030 technical specifications.
| Package/Case | Axial |
| Current Rating | 30A |
| Length | 32.72mm |
| Packaging | Bulk |
| Resistance | 1.8mR |
| RoHS Compliant | No |
| Series | 324 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 324030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
