Littelfuse 325.300 technical specifications.
| Current Rating | 300mA |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 325.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.