Littelfuse 326.300 technical specifications.
| Current Rating | 300mA |
| Fuse Size | 6.3 x 32mm |
| Length | 32mm |
| Max Voltage Rating (AC) | 250V |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326.300 to view detailed technical specifications.
No datasheet is available for this part.