
Littelfuse 326001 technical specifications.
| Current Rating | 1A |
| Length | 31.75mm |
| Material | Ceramic |
| Packaging | Bulk |
| Resistance | 386mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
