Littelfuse 326003P technical specifications.
| Current Rating | 3A |
| Diameter | 6.35mm |
| Length | 31.8mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.