
Littelfuse 326004P technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 4A |
| Diameter | 6.35mm |
| Fuse Current | 4A |
| Length | 31.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 326 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 326004P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
