
Littelfuse 326008 technical specifications.
| Current Rating | 8A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 19.1mR |
| RoHS Compliant | No |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 326008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
