Littelfuse 3298200.Z technical specifications.
| Package/Case | Module |
| DC Cold Resistance | 231mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZCASE |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 3298200.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.