Littelfuse 332015. technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 65V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 90A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 332015. to view detailed technical specifications.
No datasheet is available for this part.