Littelfuse 340313 technical specifications.
| Color | Silver |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 340 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 340313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.