Littelfuse 342012L technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 342 |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 342012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.