Littelfuse 342014 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Tin |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Height | 51.1mm |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 342 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 342014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.