Littelfuse 342014P technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Lug |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 342014P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.