Littelfuse 3425L150PR technical specifications.
| Hold Current | 1.5A |
| Trip Current | 3A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1.9(Max)W |
| Number of Terminals | 2 |
| Package/Case | 3425 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 3425L150PR to view detailed technical specifications.
No datasheet is available for this part.