
Littelfuse 3425L250 technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | 3425L |
| Termination | SMD/SMT |
| Trip Current | 5A |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 3425L250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.