Littelfuse 345101-020 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 345101-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.