Littelfuse 3452LS7LNNP technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 3452LS7LNNP to view detailed technical specifications.
No datasheet is available for this part.