Littelfuse 3453LF1-020 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Fuse Size | 6.3 x 32mm |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Stud |
| Voltage Rating | 250V |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3453LF1-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.