Littelfuse 3455LF3 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 3455LF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.