Littelfuse 354 806-GY technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Voltage Rating | 300V |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 354 806-GY to view detailed technical specifications.
No datasheet is available for this part.