Littelfuse 354012-GY technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 354012-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.