Littelfuse 354602GY technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Series | 354 |
| Termination | Quick Connect |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 354602GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.