
Fuse Block 20A 300V Screw Mount Lug Automotive
Littelfuse 356001 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Material | Phenolic |
| Mount | Rivet |
| Number of Poles | 1 |
| Series | 356/359 |
| Termination | Lug |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 356001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.