
Littelfuse 35813150029 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current | 3.15A |
| Current Rating | 3.15A |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 358 |
| Termination | Clip |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 35813150029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.